Low

TE CONNECTIVITY  1-2110992-6  Wire-To-Board Connector, 2.5 mm, 16 Contacts, Receptacle, 1 Rows

TE CONNECTIVITY 1-2110992-6
Manufacturer Part No:
1-2110992-6
Newark Part No.:
73R7885
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
16Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.