Low

TE CONNECTIVITY  1-2032757-1  CABLE ASSEMBLY, SFP-SFP, 10M, BLACK, 28AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 17X8757
  • Manufacturer Part No 1-2032757-1

Product Information


  • Cable Length - Imperial: 32.81ft
  • Cable Length - Metric: 10m
  • Connector Type A: SFP+ 20 Position Plug
  • Connector Type B: SFP+ 20 Position Plug
  • Jacket Color: Black
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $122.90

Buy

Price

Quantity List Price
1 - 24 $122.90
25 - 99 $107.83
100 - 499 $85.80
500 - 999 $79.42
1000+ $73.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought