Low

TE CONNECTIVITY  1-1986692-0  Pluggable Terminal Block, 10 Positions, 300 V, 11 A, 3.5 mm, 30 AWG, 14 AWG

TE CONNECTIVITY 1-1986692-0

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

No. of Positions:
10Positions
Rated Voltage:
300V
Rated Current:
11A
Pitch Spacing:
3.5mm
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Wire Connection Method:
Push In
Product Range:
-
Approvals / Standards:
-
Series:
-
Contact Material:
Copper Alloy
Connector Type:
Terminal Block, Pluggable
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations