Low

TE CONNECTIVITY  1-1986484-0  Pluggable Terminal Block, 10 Positions, 300 V, 16 A, 5.08 mm, 24 AWG, 14 AWG

TE CONNECTIVITY 1-1986484-0

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

No. of Positions:
10Positions
Rated Voltage:
300V
Rated Current:
16A
Pitch Spacing:
5.08mm
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Wire Connection Method:
Screw
Product Range:
-
Approvals / Standards:
-
Series:
-
Contact Material:
Phosphor Bronze
Connector Type:
Terminal Block, Pluggable
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations