TE CONNECTIVITY  1-1986375-2  Pluggable Terminal Block, 12, 300 V, 11 A, 3.81 mm, 30 AWG, 14 AWG

TE CONNECTIVITY 1-1986375-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51R0385
  • Manufacturer Part No 1-1986375-2

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Conductor Area CSA: 2mm²
  • Connector Type: Terminal Block, Pluggable
  • Contact Material: Phosphor Bronze
  • No. of Positions: 12
  • Pitch Spacing: 3.81mm
  • Rated Current: 11A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: -
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 30AWG

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $13.22 $13.22

Buy

Price

Quantity List Price
100 - 499 $13.22
500+ $11.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought