Low

TE CONNECTIVITY  1-1825108-1  DIP SOCKET, 24 POSITION, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 16M2653
  • Manufacturer Part No 1-1825108-1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • No. of Contacts: 24
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: DIPLOMATE DL

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/716
  •  131/716

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought