Low

TE CONNECTIVITY  1-1825094-3  IC & Component Socket, DIPLOMATE DL Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm

TE CONNECTIVITY 1-1825094-3
Manufacturer Part No:
1-1825094-3
Newark Part No.:
52K3255
Product Range
DIPLOMATE DL Series

The actual product may differ from image shown

 

Product Information

Product Range:
DIPLOMATE DL Series
Connector Type:
DIP Socket
No. of Contacts:
14Contacts
Pitch Spacing:
2.54mm
Row Pitch:
7.62mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC & Component Socket, ICD Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

MULTICOMP

9,400 in stock

Price for: Each

1+ $0.277 250+ $0.209 500+ $0.187 1000+ $0.167 More pricing

Buy
XR2A-1401-N

IC SOCKET

OMRON ELECTRONIC COMPONENTS

0

Price for: Each

1+ $1.78 100+ $1.43 250+ $1.29 500+ $1.19 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.