TE CONNECTIVITY  1-1825093-6  IC & Component Socket, DIPLOMATE DL Series, DIP Socket, 20 Contacts, 2.54 mm, 7.62 mm

TE CONNECTIVITY 1-1825093-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16M2652
  • Manufacturer Part No 1-1825093-6

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Product Range DIPLOMATE DL Series
  • Connector Type DIP Socket
  • No. of Contacts 20Contacts
  • Pitch Spacing 2.54mm
  • Row Pitch 7.62mm
  • Contact Plating Gold Plated Contacts
  • Contact Material Beryllium Copper
  • Contact Termination Solder
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/716
  •  132/722

  • Drawing (100.28KB) EN
  • 3D Product Image (114.22KB) EN
  • Availability

    Availability:  15

    Available until stock is exhausted


    • 15 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.23 $2.23

    Buy

    Price

    Quantity List Price
    1 - 24 $2.23
    25 - 49 $2.05
    50 - 99 $1.88
    100 - 199 $1.72
    200 - 499 $1.61
    500 - 999 $1.55
    1000+ $1.49
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    44F7976
    2-640464-2

    2-640464-2

    TE CONNECTIVITY / AMP

    IC & Component Socket, Standard Series, DIP Socket, 20 Contacts, 2.54 mm, 7.62 mm

    Availability:​ 0

    Price for: Each

    200+ $1.53

    Buy
      More stock available week commencing 7/25/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought