TE CONNECTIVITY  1-1825093-4  IC & Component Socket, DIPLOMATE DL Series, DIP Socket, 16, 2.54 mm, 7.62 mm, Tin Plated Contacts

TE CONNECTIVITY 1-1825093-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16M2651
  • Manufacturer Part No 1-1825093-4

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: Solder
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Product Range: DIPLOMATE DL Series
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 44F7974 - IC & Component Socket, Standard Series, DIP Socket, 16, 2.54 mm, 7.62 mm, Gold Plated Contacts

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
44F7974
2-640358-2

2-640358-2

TE CONNECTIVITY / AMP

IC & Component Socket, Standard Series, DIP Socket, 16, 2.54 mm, 7.62 mm, Gold Plated Contacts

0

Price for: Each 1

200+ $1.03

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought