TE CONNECTIVITY  1-1825093-2  IC & Component Socket, DIP Socket, 8 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

TE CONNECTIVITY 1-1825093-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52K3254
  • Manufacturer Part No 1-1825093-2

Product Overview


The 1-1825093-2 is a 8-way through hole DIP Socket with glass filled thermoplastic housing. The housing features a polarization indicator, which indicates circuit cavity number 1. The socket is designed for manual or automatic application to a printed circuit (PC) board.
  • 10000MΩ Insulation resistance
  • 30mΩ Contact resistance
  • 125°C Temperature

Applications

Industrial
Back to top

Product Information


  • Product Range -
  • Connector Type DIP Socket
  • No. of Contacts 8Contacts
  • Pitch Spacing 2.54mm
  • Row Pitch 7.62mm
  • Contact Plating Gold Plated Contacts
  • Contact Material Beryllium Copper
  • Contact Termination Solder
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/716
  •  132/722

  • Drawing (103.10KB) EN
  • 3D Product Image (138.62KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 44F7972 - IC & Component Socket, Standard Series, DIP Socket, 8 Contacts, 2.54 mm, 7.62 mm
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    44F7972
    2-640463-2

    2-640463-2

    TE CONNECTIVITY / AMP

    IC & Component Socket, Standard Series, DIP Socket, 8 Contacts, 2.54 mm, 7.62 mm

    Availability:​ 0

    Price for: Each

    200+ $0.324

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought