Low

1-1825093-1 - 

IC & Component Socket, 6 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Beryllium Copper

1-1825093-1 - IC & Component Socket, 6 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
1-1825093-1
Newark Part No.:
16M2650
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1825093-1 is a 6-position through-hole DIP Socket with gold-plated beryllium copper contacts and closed frame construction. The DIPLOMATE DL series DIP socket has UL94V-0 black glass-filled thermoplastic housing with lead-in ramps for easy insertion and standoffs for easy board cleaning. Internal anti-over-stress walls prevent contact damage. Closed bottom design inhibits solder wicking and flux contamination and meets EIA 486, class I. Designed for automation machine.
  • 250VAC Voltage rating
  • 1000V RMS Dielectric withstanding voltage
  • 20mΩ Maximum contact resistance

Applications

Industrial

Product Information

:
6Contacts
:
DIP Socket
:
2.54mm
:
-
:
7.62mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.