Low

1-1546409-1 - 

Sealed Ethernet, IP67, 8 Contact, Receptacle, RJ45, Panel Mount, Gold over Nickel Plated Contacts

1-1546409-1 - Sealed Ethernet, IP67, 8 Contact, Receptacle, RJ45, Panel Mount, Gold over Nickel Plated Contacts
1-1546409-1 - Sealed Ethernet, IP67, 8 Contact, Receptacle, RJ45, Panel Mount, Gold over Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-1546409-1
Newark Part No.:
20M6305
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1546409-1 is a 8-position preloaded Ethernet Receptacle for use with PC board. It has nitrile rubber O-ring and ABS housing. It features highly flexible solution that enables an OEM or end-user to solder a cable lead to an internal Ethernet connection. Combining the existing RJ45 connector technology with the Industry's proven mini-circular format connectors, results in a series of products which greater protect the integrity of your data transmission - in different challenging operating environments.
  • Vibration resistance
  • Secure and robust connections
  • Provided for reliable performance in electrical noisy conditions found on most factory floors
  • Environmental sealing (IP67 rated)
  • 1-14 UNC Thread

Applications

Commercial, Industrial

Product Information

:
8 Contact
:
Receptacle
:
RJ45
:
-
:
Panel Mount
:
Gold over Nickel Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$23.69 $ 23.69
Price for:
Each
Multiple: 1 Minimum: 50
Quantity Price
50 + $23.69
100 + $22.90
250 + $21.64
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.