Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 08WX1215
- Manufacturer Part No:
- 05801913
-
- Technical Data Sheet (162.08KB) EN
Product Information
- CABLE MARKERS, LEGEND D, PVC, BLK ON WHT, 2MM DIA
- Cable Diameter Min: 1.5mm
- Cable Diameter Max: 2mm
- Legend: D
- Legend Color: Black
- Marker Color: White
- Marker Material: PVC (Polyvinylchloride)
- Accessory Type: Z Type Marker
- RoHS Compliant: Yes
Availability
5 available to ship today
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 49 | $3.88 | $1.98 |
| 50 - 99 | $3.50 | $1.98 |
| 100 - 249 | $3.21 | $1.98 |
| 250 - 499 | $2.96 | $1.98 |
| 500+ | $2.78 | $1.98 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


