Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 08WX1204
- Manufacturer Part No:
- 05801202
-
- Technical Data Sheet (162.08KB) EN
Product Information
- CABLE MARKERS, LEGEND 2, PVC, BLK ON RED, 2MM DIA
- Cable Diameter Min: 1.5mm
- Cable Diameter Max: 2mm
- Legend: 2
- Legend Color: Black
- Marker Color: Red
- Marker Material: PVC (Polyvinylchloride)
- Accessory Type: Z Type Marker
- RoHS Compliant: Yes
Availability
48 available to ship today
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.88
Price
| Qty | Price |
|---|---|
| 1 - 49 | $3.88 |
| 50 - 99 | $3.50 |
| 100 - 249 | $3.21 |
| 250 - 499 | $2.96 |
| 500+ | $2.78 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


