Low

TE CONNECTIVITY / SIGMA INDUCTORS  36501E2N7JTDG  CHIP INDUCTOR, 2.7NH, 640MA, 5%, 10.4MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 640mA
  • DC Resistance Max: 0.12ohm
  • High Frequency Inductor Case: 0402 [1005 Metric]
  • Inductance: 2.7nH
  • Inductance Tolerance: ± 5%
  • Inductor Case Style: 0402 [1005 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Each
  • Product Range: TE - 3650 Series
  • Q Factor: 16
  • SVHC: To Be Advised
  • Self Resonant Frequency: 10.4GHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/647
  •  130/651

Availability

Availability:  640

(Available until stock is exhausted)


  • 640 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.082

Buy

Price

Quantity List Price Your Price
1 - 49 $0.407 Promotional price $0.082
50 - 99 $0.351 Promotional price $0.082
100 - 249 $0.316 Promotional price $0.082
250 - 499 $0.281 Promotional price $0.082
500+ $0.26 Promotional price $0.082

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought