Low

SIGMAINDUCTORS - TE CONNECTIVITY  36501E18NJTDG  Surface Mount High Frequency Inductor, 3650 Series, 18 nH, 420 mA, 0402 [1005 Metric], Wirewound

SIGMAINDUCTORS - TE CONNECTIVITY 36501E18NJTDG
Manufacturer Part No:
36501E18NJTDG
Newark Part No.:
35M1366
Product Range
3650 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
3650 Series
Inductance:
18nH
DC Current Rating:
420mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.23ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
3.1GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.