Low

TE CONNECTIVITY / SIGMA INDUCTORS  36501E15NJ  CHIP INDUCTOR 15NH 560MA 5% 3.28MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 560mA
  • DC Resistance Max: 0.172ohm
  • High Frequency Inductor Case: 0402 [1005 Metric]
  • Inductance: 15nH
  • Inductance Tolerance: ± 5%
  • Inductor Case Style: 0402 [1005 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: TE - 3650 Series
  • Q Factor: 24
  • SVHC: To Be Advised
  • Self Resonant Frequency: 3.28GHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/647
  •  130/651

Availability

Availability:  150

(Available until stock is exhausted)


  • 150 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.082

Buy

Price

Quantity List Price Your Price
1 - 49 $0.58 Promotional price $0.082
50 - 99 $0.51 Promotional price $0.082
100 - 249 $0.45 Promotional price $0.082
250 - 499 $0.41 Promotional price $0.082
500+ $0.37 Promotional price $0.082

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought