Low

TE CONNECTIVITY / SIGMA INDUCTORS  36401E6N8ATDF  SMD INDUCTOR, 6.8NH, 0.2NH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 260mA
  • DC Resistance Max: 1.05ohm
  • Inductance: 6.8nH
  • Inductance Tolerance: ± 0.2nH
  • Inductor Case Style: 0402 [1005 Metric]
  • Inductor Construction: Thin Film
  • Packaging: Cut Tape
  • Product Range: TE - 3640 Series
  • Q Factor: 13
  • SVHC: To Be Advised
  • Self Resonant Frequency: 6GHz

Availability

Availability:  1,090

(Available until stock is exhausted)


  • 1,090 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.059

Buy

Price

Quantity List Price Your Price
1 - 49 $0.213 Promotional price $0.059
50 - 99 $0.167 Promotional price $0.059
100 - 249 $0.138 Promotional price $0.059
250 - 499 $0.11 Promotional price $0.059
500 - 999 $0.098 Promotional price $0.059
1000 - 2499 $0.084 Promotional price $0.059
2500 - 999999999 $0.075 Promotional price $0.059

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought