Low

SIGMAINDUCTORS - TE CONNECTIVITY  36401E3N3ATDF  Surface Mount High Frequency Inductor, 3640 Series, 3.3 nH, 380 mA, 0402 [1005 Metric], Thin Film

SIGMAINDUCTORS - TE CONNECTIVITY 36401E3N3ATDF
Technical Data Sheet (170.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
3640 Series
Inductance:
3.3nH
DC Current Rating:
380mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Thin Film
DC Resistance Max:
0.45ohm
Inductance Tolerance:
± 0.2nH
Self Resonant Frequency Min:
6GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.