Low

SIGMAINDUCTORS - TE CONNECTIVITY  3613C4R7K  Surface Mount High Frequency Inductor, 3613C Series, 4.7 µH, 315 mA, 1812 [4532 Metric], Wirewound

SIGMAINDUCTORS - TE CONNECTIVITY 3613C4R7K
Manufacturer Part No:
3613C4R7K
Newark Part No.:
18R3747
Product Range
3613C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
3613C Series
Inductance:
4.7µH
DC Current Rating:
315mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
1ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
35MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, 3613C Series, 4.7 H, 10%, 1812 [4532 Metric], 35 MHz

SIGMAINDUCTORS - TE CONNECTIVITY

686:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.551 10+ $0.525 25+ $0.452 50+ $0.388 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.