Low

SIGMAINDUCTORS - TE CONNECTIVITY  3613C2R2K  Surface Mount High Frequency Inductor, 3613C Series, 2.2 µH, 380 mA, 1812 [4532 Metric], Wirewound

SIGMAINDUCTORS - TE CONNECTIVITY 3613C2R2K
Manufacturer Part No:
3613C2R2K
Newark Part No.:
18R3739
Product Range
3613C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
3613C Series
Inductance:
2.2µH
DC Current Rating:
380mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.7ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
55MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.