Low

RY210024 - 

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 24 VDC, 8 A

RY210024 - General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 24 VDC, 8 A
RY210024 - General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 24 VDC, 8 A

The actual product may differ from image shown

Manufacturer Part No:
RY210024
Newark Part No.:
17M1790
Product Range
RYII Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
8A
:
RYII Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Cadmium Oxide
:
2.35kohm
:
VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RY210024 is a 1-pole general-purpose Power PCB Relay with DC coil, RYII series. 1 form-C (1CO) contact configuration. 3.2mm pinning, flux-proof. 5kV/8mm coil-contact. Reinforced insulation, low component height of 12.3mm. Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts. Plastic materials according to IEC 60335-1 (domestic appliances).
  • RT II Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$4.69 $ 4.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.69
10 + $4.40
25 + $3.91
50 + $3.48
100 + $2.98
500 + $2.60
1000 + $2.42
2500 + $2.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.