Low

RT424F24 - 

General Purpose Relay, RT2 bistable Series, Power, Latching Dual Coil, DPDT

RT424F24 - General Purpose Relay, RT2 bistable Series, Power, Latching Dual Coil, DPDT

The actual product may differ from image shown

Manufacturer Part No:
RT424F24
Newark Part No.:
93B6581
Product Range
RT2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
8A
:
RT2 Series
:
Through Hole
:
Latching Dual Coil
:
250VAC
:
Solder
:
-
:
Silver Nickel
:
886ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RT424F24 is a 2-pole general-purpose Power PCB Relay with DC coil, RT2 bistable series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact. 8A, 5mm pinning, flux-proof. Polarized bistable version with 2 coils. 5kV/10mm coil-contact. Reinforced insulation.
  • Bi-stable 2 coils
  • RT II Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

631 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$5.13 $ 5.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.13
10 + $4.96
25 + $4.78
50 + $4.42
100 + $4.09
250 + $3.81
500 + $3.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.