Low

SCHRACK - TE CONNECTIVITY  PT2S7LC4  General Purpose Relay, PT Series, Power, Non Latching, DPDT, 24 VDC, 12 A

SCHRACK - TE CONNECTIVITY PT2S7LC4
Manufacturer Part No:
PT2S7LC4
Newark Part No.:
35R0430
Product Range
PT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
  • DC or AC coils
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs
  • 29mm Height
  • Switching performance up to 3000VA

 

Product Information

Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
12A
Product Range:
PT Series
Relay Mounting:
DIN Rail
Coil Type:
Non Latching
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Screw
Contact Voltage VDC:
-
Contact Material:
Silver
Coil Resistance:
777ohm
Approvals & Standards:
UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products