Low

9-1393239-5 - 

Power Relay, SPDT, 12 VDC, 16 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

9-1393239-5 - Power Relay, SPDT, 12 VDC, 16 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
9-1393239-5
Newark Part No.:
93K5434
Product Range
Power PCB Relay RT1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
16A
:
Power PCB Relay RT1 Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Nickel
:
360ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9-1393239-5 is a Power PCB Relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
  • PCB terminal type
  • Monostable coil magnetic system
  • Reinforced insulation
  • -40 to 85°C Ambient temperature range

Applications

Clock & Timing, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHRACK - TE CONNECTIVITY

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

445 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$3.38 $ 3.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.38
10 + $3.20
25 + $3.03
50 + $2.67
100 + $2.36
250 + $2.18
500 + $2.05
1000 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / SCHRACK - 9-1393239-5 - POWER RELAY, 12V, 16A, SPDT-CO, PCB 5 5 1 1
Very Good Product,On time delivery Very good overall. Good quality, works as expected, and delivery time was on time. June 2, 2015
  • 2015-06-11T15:21:35.310-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93K5434, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.