Low

SCHRACK - TE CONNECTIVITY  7-1393231-6  General Purpose Relay, RPII/1 Series, Power, SPDT, 48 VDC, 16 A

SCHRACK - TE CONNECTIVITY 7-1393231-6
Manufacturer Part No:
7-1393231-6
Newark Part No.:
39Y8361
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
48VDC
Contact Current:
16A
Product Range:
RPII/1 Series
Relay Mounting:
Through Hole
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
-
Coil Resistance:
4.4kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor