Low

VERSAFIT-MINI-SPL-3/32-BK - 

Heat Shrink Tubing, Flame Retardant, 2.4 mm, 0.094 ", 2:1, Black, 65 ft, 19.81 m

VERSAFIT-MINI-SPL-3/32-BK - Heat Shrink Tubing, Flame Retardant, 2.4 mm, 0.094 ", 2:1, Black, 65 ft, 19.81 m

The actual product may differ from image shown

Manufacturer Part No:
VERSAFIT-MINI-SPL-3/32-BK
Newark Part No.:
09J4053
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.4mm
:
0.094"
:
2:1
:
Black
:
65ft
:
19.81m
:
1.17mm
:
0.046"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VERSAFIT-MINI-SPL-3/32-BK is a black flexible flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. The tubing provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations and splices. They can be used to bundle wires for flexible light duty harnesses. Also to identify or colour code wires, cables, terminals and electronic components.
  • 90°C Minimum full recovery temperature
  • 70°C Minimum shrink temperature
  • -55 to 135°C Operating temperature range

Applications

Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$23.45 $ 23.45
Price for:
Spool of 65
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.45
3 + $22.30
5 + $21.30
10 + $20.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.