Low

TE CONNECTIVITY / RAYCHEM  SOL-DCD-104100-4-0.5  LABEL, WARNING, 4.12INX3.967IN, 500PCS

TE CONNECTIVITY / RAYCHEM SOL-DCD-104100-4-0.5
Technical Data Sheet (504.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Label Type:
Warning
Label Dimensions:
19.05mm x 104.65mm, 76.2mm x 104.65mm
Label Material:
Acrylic
Label Colour:
Red
Pack Quantity:
500
Product Range:
-
Legend:
DC Disconnect WARNING / Electrical Shock Hazard
Label Size:
2-Pcs.: 4.12W x 0.75"H & 4.12W x 3"H
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.