TE CONNECTIVITY / RAYCHEM  SESD0802Q4UG-0020-090  ESD Protection Device, Silicon, 9.2 V, 0802, 5

TE CONNECTIVITY / RAYCHEM SESD0802Q4UG-0020-090

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 9.2V
  • Diode Case Style: 0802
  • Diode Type: ESD Protection
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/371
  •  132/370

Availability

Availability:  11

Available until stock is exhausted


  • 11 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.923 $0.923

Buy

Price

Quantity List Price
1 - 9 $0.923
10 - 99 $0.847
100 - 499 $0.772
500 - 999 $0.601
1000 - 4999 $0.517
5000 - 9999 $0.476
10000 - 49999 $0.401
50000+ $0.386
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4413
SESD0802Q4UG-0020-090

SESD0802Q4UG-0020-090

TE CONNECTIVITY / RAYCHEM

ESD Protection Device, Silicon, 9.2 V, 0802, 5

5,000 

Price for: Full Reel 1

1+ $0.482 5000+ $0.459 10000+ $0.43 15000+ $0.406

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought