Low

SCL-3/8-0-STK - 

Heat Shrink Tubing, Splash Resistant, Black, PO (Polyolefin), 3:1, 9.5 mm, 3.4 mm, 1.2 m

SCL-3/8-0-STK - Heat Shrink Tubing, Splash Resistant, Black, PO (Polyolefin), 3:1, 9.5 mm, 3.4 mm, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
SCL-3/8-0-STK
Newark Part No.:
01M8784
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
9.5mm
:
3.4mm
:
1.2m
:
0.375"
:
0.135"
:
4ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCL-3/8-0-STK is a black encapsulant-lined Heat Shrink Tubing made of semi-rigid cross-linked irradiated modified polyolefin and offers 3:1 shrink ratio. It features moisture resistance, strain relief and electrical insulation for electrical splices, terminations, breakouts and mechanical connections. SCL is constructed as dual-wall tubing. The outer wall is a semi rigid, cross-linked polyolefin, while the inner wall is a meltable polyolefin that flows with the application of heat. Heating SCL shrinks the outer jacket and melts the inner encapsulant wall to flow and fill surface irregularities. SCL also performs satisfactorily if briefly exposed to common solvents or chemicals. The installed tubing provides rugged protection against abrasion, vibration and flexing.
  • Excellent strain relief and insulation of weak points
  • Rugged protection against abrasion, vibration and flexing
  • 135°C Minimum full recovery temperature
  • 125°C Minimum shrink temperature
  • -55 to 110°C Operating temperature range

Applications

Power Management, Automotive, Safety, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
84 in stock

Each

1+ $8.88 10+ $6.56 25+ $5.98 50+ $5.60 100+ $5.21 250+ $5.02 500+ $4.90 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

37 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 9/24/18

Contact me when back in stock

Alternatives Available

01M8779 - HEATSHRINK, 12.7MM, BLACK, 1.2M

$3.59 $ 3.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.59
10 + $3.48
25 + $3.36
50 + $3.23
100 + $3.15
250 + $3.04
500 + $3.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.