Low

RXEF375 - 

PPTC Resettable Fuse, Through Hole, PolySwitch RXEF Series, 3.75 A, 7.5 A, 72 VDC, -40 °C

RXEF375 - PPTC Resettable Fuse, Through Hole, PolySwitch RXEF Series, 3.75 A, 7.5 A, 72 VDC, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
RXEF375
Newark Part No.:
04H8136
Product Range
PolySwitch RXEF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Through Hole
:
PolySwitch RXEF Series
:
3.75A
:
7.5A
:
72VDC
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RXEF375 is a 3.75A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for low hold currents (down to 50mA) and high voltage rating (up to 72V). This RXEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
  • Fast time-to-trip
  • Low resistance
  • UL94V-0 Flammability rating
  • Cured, flame-retardant epoxy polymer insulation
  • Higher voltage ratings allow use in new applications

Applications

Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

PPTC Resettable Fuse, Through Hole, MC33 Series, 3.75 A, 7.5 A, 90 VDC, -40 °C

545 in stock

Each

1+ $0.525 250+ $0.395 500+ $0.353 1000+ $0.319 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,473 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.668
25 + $0.631
50 + $0.594
100 + $0.557
500 + $0.46
1000 + $0.404
2500 + $0.376
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.