Low

RAYCHEM - TE CONNECTIVITY  RT-375-3/32-X-STK  Heat Shrink Tubing, 2.387 mm, 0.094 ", 2:1, Transparent, 4 ft, 1.2 m

RAYCHEM - TE CONNECTIVITY RT-375-3/32-X-STK
Technical Data Sheet (25.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
2.387mm
I.D. Supplied - Imperial:
0.094"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
1.19mm
I.D. Recovered Max - Imperial:
0.047"
Shrink Tubing / Boot Material:
Fluoropolymer
Product Range:
-
Wall Thickness Recovered:
0.254
Shrink Type:
Heat
RoHS Compliant:
Yes
Body Material:
Fluoropolymer
I.D. Max Recovered:
1.19
Colour:
Clear
SVHC:
To Be Advised
I.D. Supplied:
2.387

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.