Low

RAYCHEM - TE CONNECTIVITY  MINISMDC150F-RA-2  PPTC Resettable Fuse, SMD, PolySwitch miniSMDC Series, 1.5 A, 3 A, 6 VDC, -40 °C

RAYCHEM - TE CONNECTIVITY MINISMDC150F-RA-2
Technical Data Sheet (303.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thermistor Mounting:
SMD
Product Range:
PolySwitch miniSMDC Series
Holding Current:
1.5A
Tripping Current:
3A
Voltage Rating:
6VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.