Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / RAYCHEM
- Newark Part Number:
- 98H4537
- Manufacturer Part No:
- MINISMDC075F-2
-
- Technical Data Sheet (293.72KB) EN
- RESETTABLE FUSE
- Holding Current: 750mA
- Tripping Current: 1.5A
- Initial Resistance Max: 0.45ohm
- Operating Voltage: 13.2V
- Series: miniSMDC
- External Depth: 0.62mm
- Fuse Terminals: SMD Caps
- Initial Resistance Min: 0.11ohm
- Length: 4.73mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 50 days
Price For: Tape on reel of 1
Minimum Order Quantity: 10000
Order Multiple Quantity: 2000
Price: $0.201
Price
| Qty | Price |
|---|---|
| 10000+ | $0.201 |
|
|
- RoHS Compliance: Yes


