Low

D-436-38 - 

Butt Splice, Yellow, Mini Seal Series, 16 AWG, 12 AWG, 3.37 mm², PVDF (Polyvinylidene Fluoride)

D-436-38 - Butt Splice, Yellow, Mini Seal Series, 16 AWG, 12 AWG, 3.37 mm², PVDF (Polyvinylidene Fluoride)

The actual product may differ from image shown

Manufacturer Part No:
D-436-38
Newark Part No.:
64J7544
Product Range
Mini Seal Series
Also Known As:
M81824/1‐3
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D-436-38 is a closed-barrel yellow Butt Splice, made of copper with tin plated finish. The splice has polyvinylidene fluoride insulation sleeve and a thermoplastic end cap. The spice is designed as a single component in-line splice to provide high environmental protection to seal the termination from moisture and provide electrical isolation.
  • Reliable
  • Crimp termination
  • -65 to +150°C Temperature range

Applications

Defence, Military & Aerospace

Product Information

:
Yellow
:
Mini Seal Series
:
16AWG
:
12AWG
:
3.37mm²
:
PVDF (Polyvinylidene Fluoride)
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

M81824/1‐3

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

333 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

978 Further stock expected to ship on Mar 12, 2018

More stock available week commencing 4/30/18
$5.74 $ 5.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.37
10 + $5.41
25 + $5.25
50 + $5.09
100 + $4.76
500 + $4.24
1000 + $3.74
2500 + $3.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.