Low

D-436-37 - 

Butt Splice, Blue, Mini Seal Series, 20 AWG, 16 AWG, 1.34 mm², PVDF (Polyvinylidene Fluoride)

D-436-37 - Butt Splice, Blue, Mini Seal Series, 20 AWG, 16 AWG, 1.34 mm², PVDF (Polyvinylidene Fluoride)

The actual product may differ from image shown

Manufacturer Part No:
D-436-37
Newark Part No.:
72J8570
Product Range
Mini Seal Series
Also Known As:
M81824/1‐2
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D-436-37 is a closed-barrel Butt Splice, made of copper with tin plated finish. The splice has polyvinylidene fluoride insulation sleeve and a thermoplastic end cap. The spice is designed as a single component in-line splice to provide high environmental protection to seal the termination from moisture and provide electrical isolation.
  • Reliable
  • Crimp termination
  • -65 to +150°C Temperature range

Applications

Defence, Military & Aerospace

Product Information

:
Blue
:
Mini Seal Series
:
20AWG
:
16AWG
:
1.34mm²
:
PVDF (Polyvinylidene Fluoride)
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

M81824/1‐2

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,953 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

147 Further stock expected to ship on Mar 4, 2018

More stock available week commencing 4/30/18
$1.98 $ 1.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.98
10 + $1.95
25 + $1.92
50 + $1.84
100 + $1.71
500 + $1.27
1000 + $1.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / RAYCHEM - D-436-37 - TERMINAL, BUTT SPLICE, CRIMP, BLUE 5 5 1 1
Great Splice Since it comes in two pieces, you get a much better crimp. Crimp the metal splice and then slide the shrink insulator over the splice. This make it easier to control the quality of the splice January 27, 2015
  • 2015-06-11T15:22:21.819-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_72J8570, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
6 months ago
by
R Carl
 - Albany, NY, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Dielectric strength is 2.5 kV.
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.688-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_72J8570, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.