Low

CES-3 - 

Heat Shrink Boot, Cable Entry Seal, Straight, 1.12 ", 28.5 mm, Black, 3.75 ", 5.25 mm

CES-3 - Heat Shrink Boot, Cable Entry Seal, Straight, 1.12 ", 28.5 mm, Black, 3.75 ", 5.25 mm
CES-3 - Heat Shrink Boot, Cable Entry Seal, Straight, 1.12 ", 28.5 mm, Black, 3.75 ", 5.25 mm

The actual product may differ from image shown

Manufacturer Part No:
CES-3
Newark Part No.:
01M7112
Also Known As:
912229-001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Straight
:
1.12"
:
28.5mm
:
Black
:
3.75"
:
5.25mm
:
0.5"
:
12.7mm
:
PO (Polyolefin)
:
3:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CES-3 is a heat-shrinkable Cable Entry Seal made of flame retardant polyolefin. It provides a watertight, fume-tight seal where cables enter connection boxes, bulkheads or other enclosures. This standard seal features thin-wall enclosures consists of a three-part assembly - a rigid plastic nylon nut, an O-ring and a heat-shrinkable molded area. It is available with the molded area configured with one opening for a single wire or cable entry or with two, three or four legs of equal size to seal multiple wires or cables at the entry to enclosures and/or bulkheads. To meet sealing requirements, It has factory-applied adhesive that provides the seal to wire and cable jackets.
  • Seals multicable openings
  • Seals per U.S. coast guard HQ 3774 in wet, dry and corrosive locations

Applications

Industrial

Also Known As

912229-001

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on May 8, 2018

5 Further stock expected to ship on May 9, 2018

More stock available week commencing 7/9/18
$13.30 $ 13.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.64
10 + $14.93
25 + $14.43
50 + $13.41
100 + $12.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.