Low

RAYCHEM - TE CONNECTIVITY  BSTS-45X4  HEATSHRINK, 114.3MM, BLACK, 1.2M

RAYCHEM - TE CONNECTIVITY BSTS-45X4
Manufacturer Part No:
BSTS-45X4
Newark Part No.:
01M7049
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
114.3mm
I.D. Supplied - Imperial:
4.499"
Shrink Ratio:
3:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
3.94ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
44.5mm
I.D. Recovered Max - Imperial:
1.751"
Shrink Tubing / Boot Material:
Polymer
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products