Low

ATUM-40/13-0-STK - 

Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 40 mm, 13 mm, 1.2 m

ATUM-40/13-0-STK - Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 40 mm, 13 mm, 1.2 m
ATUM-40/13-0-STK - Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 40 mm, 13 mm, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
ATUM-40/13-0-STK
Newark Part No.:
09J3923
Product Range
ATUM Series
Also Known As:
8-1194352-9, 5509122053
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
40mm
:
13mm
:
1.2m
:
1.575"
:
0.512"
:
4ft
:
ATUM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATUM-40/13-0-STK is a Heat-shrinkable Tubing made of adhesive-lined polyolefin. It is available in 3:1 ratio for connector-to-cable sealing. The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals, including polyethylene, aluminum, steel and copper. Environmentally seals and protects a wide variety of electrical applications, including back-end-connector sealing, breakouts. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
  • Medium wall provides increased mechanical protection
  • Tubing environmentally seals and protects components and interconnections
  • Fluids, mechanical damage and strain resistance

Applications

Industrial

Also Known As

8-1194352-9, 5509122053

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $22.52 5+ $21.75 10+ $21.05 25+ $20.54 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

680 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$12.19 $ 12.19
Price for:
1 Foot
Multiple: 4 Minimum: 4
Quantity Price
4 + $12.19
8 + $10.57
20 + $9.35
40 + $8.13
100 + $6.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.