Low

ATUM-19/6-0-STK - 

Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 19 mm, 6 mm, 1.2 m

ATUM-19/6-0-STK - Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 19 mm, 6 mm, 1.2 m
ATUM-19/6-0-STK - Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, PO (Polyolefin), 3:1, 19 mm, 6 mm, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
ATUM-19/6-0-STK
Newark Part No.:
09J3920
Product Range
ATUM Series
Also Known As:
9-1193932-6, 5067452035
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
19mm
:
6mm
:
1.2m
:
0.748"
:
0.236"
:
4ft
:
ATUM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATUM-19/6-0-STK is a black semi-flexible Heat Shrink Tubing made of adhesive-lined polyolefin with dual wall. This ATUM-series Heat Shrink Tubing features 3:1 shrink ratio allow for connector-to-cable sealing. Tubing and adhesive remain flexible, so the moisture-seal withstands bending. The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers, metals and also polyethylene, aluminum, steel and copper. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. It is radiation-cross-linked and adhesive-lined to provide environmental sealing in a wide variety of electrical applications such as sealing connector back shells and cable breakouts and to repair damaged cable.
  • Medium wall provides increased mechanical protection
  • Tubing environmentally seals and protects components and interconnections
  • Resistant to fluids, mechanical damage and strain
  • Moisture/spray and splash protection fluid resistance
  • -55 to 110°C Operating temperature range
  • Flame-retardant

Applications

Industrial

Also Known As

9-1193932-6, 5067452035

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.88 5+ $8.20 10+ $7.45 25+ $6.77 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,984 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$5.14 $ 5.14
Price for:
1 Foot
Multiple: 4 Minimum: 4
Quantity Price
4 + $5.14
8 + $4.45
20 + $3.94
48 + $3.43
100 + $2.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.