Low

RAYCHEM - TE CONNECTIVITY  55A0111-16-9  Wire, Hook Up, Spec55, ETFE, White, 16 AWG, 1.31 mm², 19 x 29AWG, 328 ft

RAYCHEM - TE CONNECTIVITY 55A0111-16-9
Technical Data Sheet (79.50KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
ETFE
Jacket Color:
White
Wire Gauge:
16AWG
Conductor Area CSA:
1.31mm²
No. of Max Strands x Strand Size:
19 x 29AWG
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
1.72mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products