TE CONNECTIVITY / RAYCHEM  44A0111-16-9  Wire, Hook Up, Spec44, 16 AWG, 1.23 mm , 600 V, White, 328 ft, 100 m

TE CONNECTIVITY / RAYCHEM 44A0111-16-9

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approval Specification: -
  • Conductor Area CSA: 1.23mm²
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 16AWG
  • External Diameter: 1.83mm
  • Jacket Color: White
  • Jacket Material: PVF2
  • No. of Strands x Strand Size: 19 x 30AWG
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 600V

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $129.93 $129.93

Buy

Price

Quantity List Price
1 - 9 $129.93
10 - 24 $120.70
25 - 49 $112.79
50 - 99 $108.83
100+ $104.87
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27K4076
44A0111-16-9-US

44A0111-16-9-US

TE CONNECTIVITY / RAYCHEM

44A0111-16-9-US

0

Price for: Each 1

1+ $0.363 5000+ $0.29 10000+ $0.272 25000+ $0.251

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought