Low

RAYCHEM - TE CONNECTIVITY  382A012-3-0  Heat Shrink Boot, Molded, Y Transition, 0.52 ", 13.2 mm, Black, 1.64 ", 41.7 mm

RAYCHEM - TE CONNECTIVITY 382A012-3-0
Manufacturer Part No:
382A012-3-0
Newark Part No.:
26K3297

The actual product may differ from image shown

 

Product Information

Boot Configuration:
Y Transition
I.D. Supplied - Imperial:
0.52"
I.D. Supplied - Metric:
13.2mm
Shrink Tubing / Boot Colour:
Black
Total Length - Imperial:
1.64"
Total Length - Metric:
41.7mm
I.D. Recovered Max - Imperial:
0.13"
I.D. Recovered Max - Metric:
3.3mm
Shrink Tubing / Boot Material:
PO (Polyolefin)
Shrink Ratio:
-
Product Range:
-
Internal Diameter:
13.2
Wall Thickness Recovered:
1.02
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
3.3
SVHC:
To Be Advised
I.D. Supplied:
13.2

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Shrink Tubing Kit, EMI Shield, 1 Ft, 0.5" ID, Black, 3" Drain Wire

PRO POWER

193 in stock

Price for: Each

1+ $23.00 Promotional price 25+ $23.00 Promotional price 100+ $23.00 Promotional price 250+ $23.00 Promotional price

Buy

Associated Products