Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / RAYCHEM
- Newark Part Number:
- 20M0859
- Manufacturer Part No:
- 13611405
-
- Technical Data Sheet (89.06KB) EN
Product Information
- CABLE MARKERS, K-TYPE, 5, 4.2-10MM DIA, REEL500
- Cable Diameter Min: 4mm
- Cable Diameter Max: 10mm
- Marker Dimensions: 6mm x 60mm
- Legend: 5
- Legend Color: Black
- Marker Color: Yellow
- Marker Material: PVC (Polyvinylchloride)
- RoHS Compliant: Yes
Availability
20 available to ship today
Price For: 1 Kit
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $25.61
Price
| Qty | Price |
|---|---|
| 1 - 4 | $25.61 |
| 5 - 9 | $22.31 |
| 10+ | $17.94 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


