Low

3100-15T19999CL - 

Contactor, 40 A, Panel, 600 VAC, SPST-NO, 1 Pole

3100-15T19999CL - Contactor, 40 A, Panel, 600 VAC, SPST-NO, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
3100-15T19999CL
Newark Part No.:
29M9097
Product Range
3100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40A
:
Panel
:
600VAC
:
SPST-NO
:
1 Pole
:
-
:
30A
:
120V
:
-
:
3hp
:
50A
:
40A
:
3100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3100-15T19999CL is a 1-pole panel-mount definite purpose FLA Contactor offers 1-form-X (SPST-NO-DM) with shunt configuration. This 1-1611001-0 contactor has box lug quick-connect terminal configuration and silver cadmium oxide contact base.
  • Convenient mounting plate
  • Continuous duty-cycle
  • AC actuating system
  • UL94V-0 Flammability rating
  • -40 to 65°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.94 $ 12.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.04
5 + $29.32
10 + $27.59
25 + $26.73
50 + $25.01
100 + $24.15
250 + $22.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.