Low

3100-15Q1999 - 

Contactor, 25 A, Panel, 600 VAC, SPST-NO, 1 Pole

3100-15Q1999 - Contactor, 25 A, Panel, 600 VAC, SPST-NO, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
3100-15Q1999
Newark Part No.:
29M9092
Product Range
3100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25A
:
Panel
:
600VAC
:
SPST-NO
:
1 Pole
:
-
:
30A
:
24V
:
-
:
2hp
:
30A
:
25A
:
3100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3100-15Q1999 is a Definite Purpose Contactor with SPST-NO-DM silver cadmium oxide shunt contact, 25 FLA inductive models, continuous duty cycle and #10-32 screw termination. This 3100-series panel mount contactor features standard manual test button, coil dust cover and double E-magnet system.
  • 16 to 8AWG Wire size
  • Universal mounting plate
  • 6 to 15 Drop-out volts range
  • 16.5Ω Nominal DC resistance
  • -40 to 65°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$16.79 $ 16.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.75
5 + $18.65
10 + $17.56
25 + $17.01
50 + $15.91
100 + $15.36
250 + $14.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.