Low

TE CONNECTIVITY / POTTER & BRUMFIELD  W91-X112-2  CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 2A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 2A
  • Dielectric Strength: 1.5kV
  • Input Voltage VAC: 277V
  • Interrupting Capacity: 5kA
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Series: W9
  • Trip Time: 20s

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1464

Availability

Availability:  19

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.46

Buy

Price

Quantity List Price
1 - 9 $21.46
10 - 24 $19.68
25 - 49 $18.16
50 - 99 $16.87
100+ $16.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
49M0167
W91-X112-2

W91-X112-2

TE CONNECTIVITY / POTTER & BRUMFIELD

W91-X112-2=M6/M7/M9/W6/W7

W91-X112-2=M6/M7/M9/W6/W7

  Write a Review | Ask a Question

88

1+ $21.46 10+ $19.68 25+ $18.16 50+ $16.87 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought