TE CONNECTIVITY / POTTER & BRUMFIELD  W28-XT1A-15  Thermal Circuit Breaker, 32 V, 250 V, 15 A, 1 Pole, Panel, W28 Series

TE CONNECTIVITY / POTTER & BRUMFIELD W28-XT1A-15

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The W28-XT1A-15 is a 1-pole 15A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
  • Labor-saving snap-in mounting
  • Replaces slow blow glass cartridge fuse
  • 6.35mm Straight quick connect tab termination
  • Button extends for visual trip indication

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Circuit Breaker Mounting: Panel
  • Current Rating: 15A
  • No. of Poles: 1
  • No. of Poles: 1 Pole
  • Product Range: W28 Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1454
  •  132/1464

Availability

Availability:  241


  • 241 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.28 $3.28

Buy

Price

Quantity List Price
1 - 9 $3.28
10 - 24 $2.78
25 - 49 $2.55
50 - 99 $2.35
100+ $2.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i pulled this product out of my treadmill need to see if it is good or not when i ohm it i get 0 does this mean its good or bad
1 week, 5 days ago
by
Mary jane
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:15.997-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_99F6269, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought