Low

T9AS1D22-12 - 

Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Through Hole, Non Latching

T9AS1D22-12 - Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Through Hole, Non Latching
T9AS1D22-12 - Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
T9AS1D22-12
Newark Part No.:
92F3733
Product Range
T9A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
30A
:
T9A Series
:
Through Hole
:
Non Latching
:
240VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
144ohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T9AS1D22-12 is a 1-pole PCB mount Power Relay with wash-tight plastic case with knock off nib enclosure, 30A contact current rating, 144Ω coil resistance, 12VDC coil voltage and silver cadmium oxide contacts.
  • SPST-NO contact configuration
  • 1000mA at 5V minimum contact switching load
  • 6000V initial surge withstand voltage between contacts and coil
  • Monostable DC coil magnetic system
  • Class F UL coil insulation

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
30 in stock

Each

1+ $4.48 10+ $4.19 25+ $3.67 50+ $3.37 100+ $3.00 500+ $2.92 1000+ $2.62 2500+ $2.52 More Less

581 in stock

Each

1+ $4.32 10+ $4.06 25+ $3.60 50+ $3.42 100+ $3.25 500+ $3.01 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,914 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$3.89 $ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.32
10 + $4.06
25 + $3.60
50 + $3.42
100 + $3.25
500 + $3.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / POTTER & BRUMFIELD - T9AS1D22-12 - POWER RELAY SPST-NO 12VDC, 30A, PC BOARD 4.5 5 2 2
retired needed to fix AC, ordered on line, fast shipping, convienent April 17, 2015
$3 fix to a $250 Problem In process of fixing a simple mechanical problem on my dryer I managed to short out power cable and damages the relay on the dryer control board. The appliance manufacturer was happy to send a replacement controller board at the cost of $250 plus, including shipping and handling. I decided to take a shot at fixing the controller by replacing the Power Relay components. Fortunately replacement parts from original manufacturers were still available on Newark catalog. Parts were delivered on time, fit was perfect and the controller become operational once damaged parts were replaced. I was happy that I found the exact component and did not have to use a substitute part. October 21, 2014
  • 2015-06-11T15:21:51.510-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_92F3733, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i am ordering part no. T9AS1D22-12 ,A POWER RELAY , and would also like the plug that connects to it
2 years, 3 months ago
by
boney
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Checked with the supplier for connecting plug, There is no standard plug available.

Instead you can use the female Tab #44F170 for connecting the quick connect relay terminals.
2 years, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:36.586-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F3733, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.