Low

T9AP1D52-12 - 

Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Panel, Non Latching

T9AP1D52-12 - Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
T9AP1D52-12
Newark Part No.:
17M3058
Product Range
T9A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
30A
:
T9A Series
:
Panel
:
Non Latching
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
144ohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T9AP1D52-12 is a General-purpose Relay with dust protected plastic case enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features flanged mounting, 4.75mm QC for coil, 6.35mm QC for contacts, non-latching coil and 12VDC coil voltage with 1W.
  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10⁹Ω Initial insulation resistance between insulated elements
  • 3.18mm Clearance/6.3638mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Applications

HVAC, Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.01 10+ $2.95 25+ $2.83 50+ $2.53 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,937 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.95 $ 2.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.95
10 + $2.89
25 + $2.83
50 + $2.53
100 + $2.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.